+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM507N

Motor breaker; 0.75kW; 230VAC; for DIN rail mounting; 1.6÷2.5A

Manufacturer: HAGER

Manufacturer part number:
MM507N
TME Symbol:
MM507N

Specification

Manufacturer
HAGER
Type of protection
motor breaker
Max motor power
0.75kW
Operating voltage
230V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
1.6...2.5A
Electrical connection
screw terminals
IP rating
IP20
Gross weight300.4 g
Certificates
EAN code3250614435201
See other products in this category: Motor Protection Breakers HAGER,
*
MM507N
4 in TME stock
Net price for quantities from 1 pcs - 82.72 USDGross price for quantities from 1 pcs - 82.72 USD
No. of pieces (Multiplicity: 1)