+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM512N

Motor breaker; 9kW; 230VAC; for DIN rail mounting; 16÷20A; IP20


Manufacturer: HAGER

Manufacturer part number:
MM512N
TME Symbol:
MM512N

Specification

Manufacturer
HAGER
Type of protection
motor breaker
Max motor power
9kW
Operating voltage
230V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
16...20A
Electrical connection
screw terminals
IP rating
IP20
Gross weight316 g
Certificates
EAN code3250614435256
See other products in this category: Motor Protection Breakers HAGER,
*
MM512N
0 in TME stock
Net price for quantities from 1 pcs - 114.11 USDGross price for quantities from 1 pcs - 114.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.