+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM74HC573WM

IC: digital; D latch; Ch: 8; CMOS; 2÷6VDC; SMD; SO20; HC; -40÷85°C; HC


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC573WM
TME Symbol:
MM74HC573WM

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20
Manufacturer series
HC
Operating temperature
-40...85°C
Family
HC
Kind of output
3-state
Trigger
level-triggered
Quiescent current
80µA
Supply voltage
  • 2...6V DC
Gross weight0.545 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MM74HC573WM
98 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 38 pcs - 0.46 USDGross price for quantities from 38 pcs - 0.46 USD
Net price for quantities from 114 pcs - 0.44 USDGross price for quantities from 114 pcs - 0.44 USD
Net price for quantities from 266 pcs - 0.42 USDGross price for quantities from 266 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 38 pcs