+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMBT4401

Transistor: NPN; bipolar; 40V; 0.6A; 350mW; SOT23


Manufacturer: NTE Electronics

Manufacturer part number:
MMBT4401
TME Symbol:
MMBT4401-NTE

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
0.6A
Power dissipation
0.35W
Case
SOT23
Current gain
20...300
Mounting
SMD
Frequency
250MHz
Gross weight0.022 g
Certificates
See other products in this category: NPN SMD transistors NTE Electronics,
*
MMBT4401
2620 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs