+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMBT7002KDW

Transistor: N-MOSFET x2; unipolar; 60V; 0.3A; Idm: 1.2A; 0.35W; ESD


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MMBT7002KDW
TME Symbol:
MMBT7002KDW-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.3A
Pulsed drain current
1.2A
Power dissipation
0.35W
Case
SOT363
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Gate charge
0.44nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIOTEC SEMICONDUCTOR,
*
MMBT7002KDW
1352 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
Net price for quantities from 24000 pcs - 0.03 USDGross price for quantities from 24000 pcs - 0.03 USD
Net price for quantities from 30000 pcs - 0.03 USDGross price for quantities from 30000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs