+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
Manufacturer series | MMP0120 | |
DC contacts rating @R | 2A / 36V DC | |
IP rating | IP67 | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | screw terminals | |
Mounting hole dimensions | Ø12mm | |
Button material | PBT | |
Actuator colour | green | |
Panel thickness | max. 5mm | |
Mounting | on panel | |
Operating temperature | -25...55°C |