+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-10-552

Screwdriver: insulated; slot; SL 4; 100mm; 1kVAC


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-10-552
TME Symbol:
MN-10-552

Specification

Manufacturer
MODECO EXPERT
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 4
Blade length
100mm
Max. operating voltage
1kV AC
Conform to the norm
VDE
Screwdriver features
two-component handle
Material
Chrom-vanadium steel
Gross weight708 g
EAN code5906757268722
See other products in this category: Insulated Screwdrivers MODECO EXPERT,
*
MN-10-552
12 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 6 pcs - 2.42 USDGross price for quantities from 6 pcs - 2.42 USD
Net price for quantities from 12 pcs - 2.34 USDGross price for quantities from 12 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.