+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-20-082

Pliers; insulated,universal; 200mm; Chrom-vanadium steel


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-20-082
TME Symbol:
MN-20-082

Specification

Manufacturer
MODECO EXPERT
Type of tool
pliers
Kind of pliers
insulated, universal
Pliers length
200mm
Conform to the norm
IEC 60900 VDE
Material
Chrom-vanadium steel
Gross weight2.046 kg
EAN code5906675489780
See other products in this category: Insulated Pliers MODECO EXPERT,
*
MN-20-082
6 in TME stock
Net price for quantities from 1 pcs - 20.52 USDGross price for quantities from 1 pcs - 20.52 USD
Net price for quantities from 3 pcs - 19.15 USDGross price for quantities from 3 pcs - 19.15 USD
Net price for quantities from 6 pcs - 18.47 USDGross price for quantities from 6 pcs - 18.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.