+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-20-101

Pliers; cutting,insulated,locking; 200mm; Chrom-vanadium steel


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-20-101
TME Symbol:
MN-20-101

Specification

Manufacturer
MODECO EXPERT
Type of tool
pliers
Kind of pliers
cutting, for wire stripping, insulated, locking
Oblique pliers/knives features
opening lock
Cutting range
Ø15mm max
Pliers length
200mm
Conform to the norm
IEC 60900 VDE
Material
Chrom-vanadium steel
Wire cross-section
0.75mm2/1.5mm2/2.5mm2
Crimp tool application
ferrule
Gross weight1.592 kg
EAN code5906675556185
See other products in this category: Insulated Pliers MODECO EXPERT,
*
MN-20-101
6 in TME stock
Net price for quantities from 1 pcs - 38.92 USDGross price for quantities from 1 pcs - 38.92 USD
Net price for quantities from 3 pcs - 36.32 USDGross price for quantities from 3 pcs - 36.32 USD
Net price for quantities from 6 pcs - 35.02 USDGross price for quantities from 6 pcs - 35.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs