+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-20-184

Tool: for crimping; ferrule; 0.25÷6mm2


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-20-184
TME Symbol:
MN-20-184

Specification

Manufacturer
MODECO EXPERT
Type of tool
for crimping
Crimp tool application
ferrule
Wire cross-section
0.25...6mm2
Length
175mm
Crimp tool features
ergonomic two-component handles
Tool material
steel
Gross weight2.704 kg
EAN code5906675489612
See other products in this category: Crimping Tools for Terminals MODECO EXPERT,
*
MN-20-184
3 in TME stock
Net price for quantities from 1 pcs - 37.32 USDGross price for quantities from 1 pcs - 37.32 USD
Net price for quantities from 3 pcs - 34.84 USDGross price for quantities from 3 pcs - 34.84 USD
Net price for quantities from 6 pcs - 33.59 USDGross price for quantities from 6 pcs - 33.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.