+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-20-191

Tool: for crimping; ferrule


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-20-191
TME Symbol:
MN-20-191

Specification

Manufacturer
MODECO EXPERT
Type of tool
for crimping
Crimp tool application
ferrule
Wire cross-section
0.25mm2/0.75mm2/1mm2/1.5mm2/2mm2/2.5mm2
Length
140mm
Crimp tool features
ergonomic two-component handles
Tool material
steel
Gross weight1.318 kg
EAN code5906757002067
See other products in this category: Crimping Tools for Terminals MODECO EXPERT,
*
MN-20-191
4 in TME stock
Net price for quantities from 1 pcs - 12.73 USDGross price for quantities from 1 pcs - 12.73 USD
Net price for quantities from 3 pcs - 11.88 USDGross price for quantities from 3 pcs - 11.88 USD
Net price for quantities from 6 pcs - 11.46 USDGross price for quantities from 6 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.