+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-20-526

Pliers; flat; 160mm


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-20-526
TME Symbol:
MN-20-526

Specification

Manufacturer
MODECO EXPERT
Type of tool
pliers
Kind of pliers
flat
Oblique pliers/knives features
ergonomic two-component handles
Tool material
carbon steel
Pliers length
160mm
Gross weight942 g
EAN code5906757157040
See other products in this category: Flat and Semicircular Pliers MODECO EXPERT,
*
MN-20-526
6 in TME stock
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 3 pcs - 6.85 USDGross price for quantities from 3 pcs - 6.85 USD
Net price for quantities from 6 pcs - 6.61 USDGross price for quantities from 6 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.