+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-23-057

Stripping tool; 0.5÷6mm2; Chrom-vanadium steel; 160mm

Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-23-057
TME Symbol:
MN-23-057

Specification

Manufacturer
MODECO EXPERT
Type of tool
stripping tool
Wire cross-section
0.5...6mm2
Conform to the norm
IEC 60900 VDE
Material
Chrom-vanadium steel
Pliers length
160mm
Gross weight1.23 kg
EAN code5906675489865
See other products in this category: Strippers for wire & cable MODECO EXPERT,
*
MN-23-057
5 in TME stock
Net price for quantities from 1 pcs - 17.93 USDGross price for quantities from 1 pcs - 17.93 USD
Net price for quantities from 3 pcs - 16.74 USDGross price for quantities from 3 pcs - 16.74 USD
Net price for quantities from 6 pcs - 16.14 USDGross price for quantities from 6 pcs - 16.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.