+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-23-068

Stripping tool; 8÷28mm2; Wire: round; 190mm

Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-23-068
TME Symbol:
MN-23-068

Specification

Manufacturer
MODECO EXPERT
Type of tool
stripping tool
Wire cross-section
8...28mm2
Kind of stripping wire
round
Length
190mm
Gross weight780 g
EAN code5906675489568
See other products in this category: Strippers for wire & cable MODECO EXPERT,
*
MN-23-068
10 in TME stock
Net price for quantities from 1 pcs - 19.46 USDGross price for quantities from 1 pcs - 19.46 USD
Net price for quantities from 5 pcs - 18.17 USDGross price for quantities from 5 pcs - 18.17 USD
Net price for quantities from 10 pcs - 17.52 USDGross price for quantities from 10 pcs - 17.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.