+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-76-210

Diamond hole saw; Ø: 10mm; Features: cooling wax cartridge

Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-76-210
TME Symbol:
MN-76-210

Specification

Manufacturer
MODECO EXPERT
Type of power tool accessories
diamond hole saw
Diameter
10mm
Drill features
cooling wax cartridge
Thread
M14
Tools application
  • ceramics
  • for stoneware
  • granite
  • marble
Gross weight700 g
EAN code5906675455280
See other products in this category: Hole Saws MODECO EXPERT,
*
MN-76-210
10 in TME stock
Net price for quantities from 1 pcs - 13.33 USDGross price for quantities from 1 pcs - 13.33 USD
Net price for quantities from 5 pcs - 12.44 USDGross price for quantities from 5 pcs - 12.44 USD
Net price for quantities from 10 pcs - 12.00 USDGross price for quantities from 10 pcs - 12.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.