+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3041M

Optotriac; 5.3kV; Uout: 400V; zero voltage crossing driver; DIP6


Manufacturer: ONSEMI

Manufacturer part number:
MOC3041M
TME Symbol:
MOC3041M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
400V
Kind of output
zero voltage crossing driver
Case
DIP6
Max. off-state voltage
3V
Trigger current
15mA
Mounting
THT
Gross weight0.448 g
See other products in this category: Optotriacs ONSEMI,
*
MOC3041M
1435 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 9 pcs - 0.51 USDGross price for quantities from 9 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs