+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8937990000

Relay: solid state; SPST-NO; Ucntrl: 12÷28VDC; 50mA; 19.6÷28.8VDC

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8937990000

Alternative designations: MOS 12-28VDC 100KHZ

TME Symbol:
MOS-12-28VDC100KHZ

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
12...28V DC
Max. operating current
50mA
Switched voltage
19.6...28.8V DC
Manufacturer series
MOS
Mounting
for DIN rail mounting
Body dimensions
6.1x97.8x88.1mm
IP rating
IP20
Indication
LED
Leads
screw terminals
Electrical connection
screw terminals
Operating temperature
-25...60°C
Lamp colour
green
Gross weight31.81 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
8937990000
0 in TME stock
Net price for quantities from 1 pcs - 31.32 USDGross price for quantities from 1 pcs - 31.32 USD
Net price for quantities from 5 pcs - 29.42 USDGross price for quantities from 5 pcs - 29.42 USD
Net price for quantities from 10 pcs - 27.52 USDGross price for quantities from 10 pcs - 27.52 USD
Net price for quantities from 20 pcs - 25.62 USDGross price for quantities from 20 pcs - 25.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.