+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOV-07D330K

Varistor: metal-oxide; THT; 20VAC; 26VDC; 33V; 250A; Ø7mm; Ø: 7mm

Manufacturer: BOURNS

Manufacturer part number:
MOV-07D330K
TME Symbol:
MOV-07D330K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
20V AC, 26V DC
Varistor voltage
33V
Varistor max current 8/20µs
250A
Terminal pitch
5mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Operating temperature
-40...85°C
Tolerance
±10%
Capacitance
2640pF
Gross weight0.462 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-07D330K
0 in TME stock
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcs