+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOV-07D391KTR

Varistor: metal-oxide; THT; 250VAC; 390V; 1.2kA; -40÷85°C; ±10%


Manufacturer: BOURNS

Manufacturer part number:
MOV-07D391KTR
TME Symbol:
MOV-07D391KTR

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
250V AC
Varistor voltage
390V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Operating temperature
-40...85°C
Tolerance
±10%
Gross weight0.824 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-07D391KTR
0 in TME stock
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 4 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 2 000 pcs