+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOV-14D221K

Varistor: metal-oxide; THT; 140VAC; 180VDC; 220V; 4.5kA; Ø16.5mm


Manufacturer: BOURNS

Manufacturer part number:
MOV-14D221K
TME Symbol:
MOV-14D221K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
140V AC, 180V DC
Varistor voltage
220V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø16.5mm
Diameter
16.5mm
Height
16.5mm
Operating temperature
-40...85°C
Tolerance
±10%
Capacitance
900pF
Gross weight3 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-14D221K
0 in TME stock
Net price for quantities from 6400 pcs - 0.12 USDGross price for quantities from 6400 pcs - 0.12 USD
No. of pieces (Multiplicity: 6 400)
Minimum order quantity: 6 400.
Multiplicity: 6 400.