+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOV-20D471K

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 6.5kA; Ø20mm; ±10%


Manufacturer: BOURNS

Manufacturer part number:
MOV-20D471K
TME Symbol:
MOV-20D471K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
6.5kA
Terminal pitch
10mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Operating temperature
-40...105°C
Tolerance
±10%
Capacitance
1020pF
Gross weight3 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-20D471K
0 in TME stock
Net price for quantities from 6000 pcs - 0.34 USDGross price for quantities from 6000 pcs - 0.34 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.