+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59-191012

Microswitch SNAP ACTION; 10A/230VAC; SPST-NO + SPST-NC; Pos: 2

Manufacturer: PROMET

Manufacturer part number:
59-191012
TME Symbol:
MP-0-B

Specification

Manufacturer
PROMET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 230V AC
Contacts configuration
SPST-NO + SPST-NC
Number of positions
2
Stable positions number
1
Gross weight12.06 g
Certificates
See other products in this category: Microswitches SNAP ACTION PROMET,
*
59-191012
40 in TME stock
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 5 pcs - 8.11 USDGross price for quantities from 5 pcs - 8.11 USD
Net price for quantities from 20 pcs - 7.65 USDGross price for quantities from 20 pcs - 7.65 USD
Net price for quantities from 50 pcs - 6.97 USDGross price for quantities from 50 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs