+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-5

Sensor: gas; propane (C3H8); Range: 300÷10000ppm


Manufacturer: WINSEN

Manufacturer part number:
MP-5
TME Symbol:
MP-5

Specification

Manufacturer
WINSEN
Type of sensor
gas
Detected gas
propane (C3H8)
Measuring range
300...10000ppm
Gross weight1.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Gas Sensors WINSEN,
*
MP-5
60 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs