+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP 2924

Mounting plate; zinc-plated steel; W: 265mm; L: 215mm; Thk: 1.5mm

Manufacturer: FIBOX

Manufacturer part number:
MP 2924
TME Symbol:
MP2924

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
zinc-plated steel
Width
265mm
Length
215mm
Thickness
1.5mm
Related items
TA2924
Application - series/manufacturer
TEMPO
Gross weight625.1 g
Certificates
EAN code6418074061140

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
MP 2924
39 in TME stock
Net price for quantities from 1 pcs - 16.47 USDGross price for quantities from 1 pcs - 16.47 USD
Net price for quantities from 5 pcs - 15.50 USDGross price for quantities from 5 pcs - 15.50 USD
Net price for quantities from 10 pcs - 14.53 USDGross price for quantities from 10 pcs - 14.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs