+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP901

Sensor: gas; Range: 1÷50ppm


Manufacturer: WINSEN

Manufacturer part number:
MP901
TME Symbol:
MP901

Specification

Manufacturer
WINSEN
Type of sensor
gas
Detected gas
acetone, alcohol, benzene, methanal (CH2O), smoke, toluene
Measuring range
1...50ppm
Gross weight1.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Gas Sensors WINSEN,
*
MP901
56 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.50 USDGross price for quantities from 100 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsTray = 50 pcs