+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPF-500-24

Power supply: switching; LED,outdoor; 500W; IP67; 272x92x38mm


Manufacturer: FOSE

Manufacturer part number:
MPF-500-24
TME Symbol:
MPF-500-24

Specification

Manufacturer
FOSE
Type of power supply
switching
Application
LED, outdoor
Kind of power supply
LED
Power
0.5kW
IP rating
IP67
Body dimensions
272x92x38mm
Protection
overheating OTP, short circuit protection SCP
Additional functions
active PFC
Efficiency
93%
Input voltage
175...277V
Maximum output current
21A
Gross weight1.8608 kg
See other products in this category: LED Power Supplies FOSE,
*
MPF-500-24
5 in TME stock
Net price for quantities from 1 pcs - 85.07 USDGross price for quantities from 1 pcs - 85.07 USD
Net price for quantities from 5 pcs - 80.35 USDGross price for quantities from 5 pcs - 80.35 USD
Net price for quantities from 10 pcs - 75.62 USDGross price for quantities from 10 pcs - 75.62 USD
Net price for quantities from 20 pcs - 70.90 USDGross price for quantities from 20 pcs - 70.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.