+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPS 1 RT

Measuring tip; 60V; red; Tip diameter: 1mm; Socket size: 2mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
MPS 1 RT
TME Symbol:
MPS1RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
measuring tip
Rated voltage
60V
Colour
red
Tip diameter
1mm
Socket size
2mm
Contact plating
gold-plated
Overall length
86mm
Engineering PN
973531101
Dimensions
Gross weight3.34 g
Certificates
See other products in this category: Probes - Test Plugs HIRSCHMANN T&M,
*
MPS 1 RT
203 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 3.72 USD
Net price for quantities from 25 pcs - 3.37 USDGross price for quantities from 25 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs