+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX2010DP

Sensor: pressure; 0÷10kPa; differential; OUT: analogue voltage


Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MPX2010DP
TME Symbol:
MPX2010DP

Specification

Manufacturer
NXP (FREESCALE)
Type of sensor
pressure
Pressure measuring range
0...10kPa
Operation mode
differential
Output configuration
analogue voltage
Supply voltage
  • 10...16V DC
Output configuration
Design
Gross weight5.1 g
Certificates
See other products in this category: Pressure Sensors NXP (FREESCALE),
*
MPX2010DP
145 in TME stock
Net price for quantities from 1 pcs - 29.41 USDGross price for quantities from 1 pcs - 29.41 USD
Net price for quantities from 5 pcs - 28.49 USDGross price for quantities from 5 pcs - 28.49 USD
Net price for quantities from 20 pcs - 27.44 USDGross price for quantities from 20 pcs - 27.44 USD
Net price for quantities from 100 pcs - 24.55 USDGross price for quantities from 100 pcs - 24.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 200 pcs