+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX2050DP

Sensor: pressure; 0÷50kPa; differential; OUT: analogue voltage


Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MPX2050DP
TME Symbol:
MPX2050DP

Specification

Manufacturer
NXP (FREESCALE)
Type of sensor
pressure
Pressure measuring range
0...50kPa
Operation mode
differential
Output configuration
analogue voltage
Supply voltage
  • 10...16V DC
Output configuration
Design
Gross weight5.06 g
Certificates
See other products in this category: Pressure Sensors NXP (FREESCALE),
*
MPX2050DP
116 in TME stock
Net price for quantities from 1 pcs - 28.23 USDGross price for quantities from 1 pcs - 28.23 USD
Net price for quantities from 3 pcs - 25.67 USDGross price for quantities from 3 pcs - 25.67 USD
Net price for quantities from 10 pcs - 23.25 USDGross price for quantities from 10 pcs - 23.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs