+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX4250A

Sensor: pressure; 20÷250kPa; absolute; OUT: analogue voltage


Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MPX4250A
TME Symbol:
MPX4250A

Specification

Manufacturer
NXP (FREESCALE)
Type of sensor
pressure
Pressure measuring range
20...250kPa
Operation mode
absolute
Output configuration
analogue voltage
Supply voltage
  • 4.75...5.25V DC
Output configuration
Design
Gross weight1.84 g
Certificates
See other products in this category: Pressure Sensors NXP (FREESCALE),
*
MPX4250A
0 in TME stock
Net price for quantities from 375 pcs - 18.17 USDGross price for quantities from 375 pcs - 18.17 USD
No. of pieces (Multiplicity: 375)
Minimum order quantity: 375.
Multiplicity: 375.