+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX53GP

Sensor: pressure; 0÷50kPa; gage; OUT: analogue voltage

Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MPX53GP
TME Symbol:
MPX53GP

Specification

Manufacturer
NXP (FREESCALE)
Type of sensor
pressure
Pressure measuring range
0...50kPa
Operation mode
gage
Output configuration
analogue voltage
Supply voltage
  • 3...6V DC
Design
Gross weight11.35 g
Certificates
See other products in this category: Pressure Sensors NXP (FREESCALE),
*
MPX53GP
0 in TME stock
Net price for quantities from 1 pcs - 21.91 USDGross price for quantities from 1 pcs - 21.91 USD
Net price for quantities from 10 pcs - 20.45 USDGross price for quantities from 10 pcs - 20.45 USD
Net price for quantities from 100 pcs - 18.99 USDGross price for quantities from 100 pcs - 18.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.