+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX5500DP

Sensor: pressure; 0÷500kPa; differential; OUT: analogue voltage


Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MPX5500DP
TME Symbol:
MPX5500DP

Specification

Manufacturer
NXP (FREESCALE)
Type of sensor
pressure
Pressure measuring range
0...500kPa
Operation mode
differential
Output configuration
analogue voltage
Supply voltage
  • 4.75...5.25V DC
Output configuration
Design
Gross weight5.315 g
Certificates
See other products in this category: Pressure Sensors NXP (FREESCALE),
*
MPX5500DP
15 in TME stock
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 20.15 USD
Net price for quantities from 5 pcs - 18.98 USDGross price for quantities from 5 pcs - 18.98 USD
Net price for quantities from 10 pcs - 18.40 USDGross price for quantities from 10 pcs - 18.40 USD
Net price for quantities from 20 pcs - 17.82 USDGross price for quantities from 20 pcs - 17.82 USD
Net price for quantities from 40 pcs - 17.47 USDGross price for quantities from 40 pcs - 17.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs