+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV2010DP

Sensor: pressure; 0÷10kPa; differential; OUT: analogue voltage


Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MPXV2010DP
TME Symbol:
MPXV2010DP

Specification

Manufacturer
NXP (FREESCALE)
Type of sensor
pressure
Pressure measuring range
0...10kPa
Operation mode
differential
Output configuration
analogue voltage
Mounting
SMD
Supply voltage
  • 10...16V DC
Output configuration
Design
Gross weight2.28 g
Certificates
See other products in this category: Pressure Sensors NXP (FREESCALE),
*
MPXV2010DP
0 in TME stock
Net price for quantities from 1 pcs - 21.95 USDGross price for quantities from 1 pcs - 21.95 USD
Net price for quantities from 10 pcs - 21.20 USDGross price for quantities from 10 pcs - 21.20 USD
Net price for quantities from 100 pcs - 19.68 USDGross price for quantities from 100 pcs - 19.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs