+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPZ1608S121ATDH5

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 2A; 0603; R: 45mΩ; -55÷125°C

Manufacturer: TDK

Manufacturer part number:
MPZ1608S121ATDH5
TME Symbol:
MPZ1608S121ATDH5

Specification

Manufacturer
TDK
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
2A
Case - inch
0603
Case - mm
1608
Resistance
45mΩ
Operating temperature
-55...125°C
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TDK,
*
MPZ1608S121ATDH5
0 in TME stock
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.