+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

270.8

Holder; chromium plated steel; chromium plated; H: 19mm; L: 30mm


Manufacturer: MENTOR

Manufacturer part number:
270.8
TME Symbol:
MR-270.8

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
chromium plated steel
Colour
chromium plated
Height
19mm
Length
30mm
Width
10mm
Trade name
handle
Gross weight15.28 g
Certificates
See other products in this category: Handles MENTOR,
*
270.8
184 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 10 pcs - 5.42 USDGross price for quantities from 10 pcs - 5.42 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 25 pcs