+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

277.6

Holder; aluminium; grey; H: 39mm; L: 108mm; W: 12mm; handle


Manufacturer: MENTOR

Manufacturer part number:
277.6
TME Symbol:
MR-277.6

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
grey
Height
39mm
Length
108mm
Width
12mm
Trade name
handle
Gross weight41.43 g
Certificates
See other products in this category: Handles MENTOR,
*
277.6
581 in TME stock
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 10 pcs - 6.21 USDGross price for quantities from 10 pcs - 6.21 USD
Net price for quantities from 30 pcs - 4.65 USDGross price for quantities from 30 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs