+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MR-EU1W1P

Voltage monitoring relay; undervoltage,overvoltage; 24/230VAC


Manufacturer: RELPOL

Manufacturer part number:
MR-EU1W1P

Alternative designations: 2613071

TME Symbol:
MR-EU1W1P

Specification

Manufacturer
RELPOL
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
MR-EU
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-25...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
IP rating
IP20
Body dimensions
17.5x87x65mm
OEM number
2613071
Supply voltage
  • 24V DC
  • 24/230V AC
Power supply
  • from tested wiring system
Dimensions
Gross weight66.5 g
Certificates
EAN code5900005014260
See other products in this category: Monitoring Relays RELPOL,
See other products from this series.:
*
MR-EU1W1P
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 122.40 USDGross price for quantities from 1 pcs - 122.40 USD
Net price for quantities from 5 pcs - 113.65 USDGross price for quantities from 5 pcs - 113.65 USD