+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR0A16ACYS35

IC: memory; MRAM; 1MbMRAM; parallel 16bit; 64kx16bit; 35ns; SMD


Manufacturer: EVERSPIN TECHNOLOGIES

Manufacturer part number:
MR0A16ACYS35
TME Symbol:
MR0A16ACYS35

Specification

Manufacturer
EVERSPIN TECHNOLOGIES
Type of integrated circuit
memory
Kind of memory
MRAM
Memory
1Mb MRAM
Interface
parallel 16bit
Memory organisation
64kx16bit
Access time
35ns
Case
TSOP44 II
Kind of interface
parallel
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Gross weight0.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MR0A16ACYS35
0 in TME stock
No. of pieces (Multiplicity: 270)
Minimum order quantity: 270.
Multiplicity: 270.
Product for special order