+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR10Q010CSC

IC: memory; MRAM; 1MbMRAM; SPI; 128kx8bit; SO16; serial; SMD; in-tray


Manufacturer: EVERSPIN TECHNOLOGIES

Manufacturer part number:
MR10Q010CSC
TME Symbol:
MR10Q010CSC

Specification

Manufacturer
EVERSPIN TECHNOLOGIES
Type of integrated circuit
memory
Kind of memory
MRAM
Memory
1Mb MRAM
Interface
SPI
Memory organisation
128kx8bit
Case
SO16
Kind of interface
serial
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Clock frequency
104MHz
Supply voltage
  • 3...3.6V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MR10Q010CSC
0 in TME stock
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 25 pcs - 9.41 USDGross price for quantities from 25 pcs - 9.41 USD
Net price for quantities from 100 pcs - 8.91 USDGross price for quantities from 100 pcs - 8.91 USD
Net price for quantities from 250 pcs - 8.55 USDGross price for quantities from 250 pcs - 8.55 USD
Net price for quantities from 960 pcs - 8.09 USDGross price for quantities from 960 pcs - 8.09 USD
Net price for quantities from 2400 pcs - 7.76 USDGross price for quantities from 2400 pcs - 7.76 USD
Net price for quantities from 12000 pcs - 7.33 USDGross price for quantities from 12000 pcs - 7.33 USD
Net price for quantities from 60000 pcs - 6.91 USDGross price for quantities from 60000 pcs - 6.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.