+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR4/HD/GR-P3

Enclosure: for computer; grey; 69mm; for DIN rail mounting


Manufacturer: ELBAG

Manufacturer part number:
MR4/HD/GR-P3
TME Symbol:
MR4/HD/GR-P3

Specification

Manufacturer
ELBAG
Type of enclosure
for computer
Related items
RPI-3B
Body colour
grey
Dimension X
69mm
Mounting
for DIN rail mounting
Gross weight58.01 g
Certificates
See other products in this category: Enclosure for Embedded Systems ELBAG,
*
MR4/HD/GR-P3
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.37 USDGross price for quantities from 1 pcs - 9.37 USD
Net price for quantities from 10 pcs - 8.33 USDGross price for quantities from 10 pcs - 8.33 USD
Net price for quantities from 50 pcs - 7.28 USDGross price for quantities from 50 pcs - 7.28 USD