+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89066006

Connector: AC supply; socket; female; 16A; PIN: 3; straight; 250VAC


Manufacturer: SIMET

Manufacturer part number:
89066006
TME Symbol:
MRD50-16

Specification

Manufacturer
SIMET
Type of connector
AC supply
Connector
socket
Kind of connector
female
Current rating
16A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Wire cross-section
1.5...4mm2
Rated voltage
250V AC
IP rating
IP20
Gross weight99.5 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
89066006
148 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 5 pcs - 7.79 USDGross price for quantities from 5 pcs - 7.79 USD
Net price for quantities from 20 pcs - 6.82 USDGross price for quantities from 20 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs