+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRF300AN

Transistor: N-MOSFET; unipolar; RF; 50V; TO247-3


Manufacturer: NXP

Manufacturer part number:
MRF300AN
TME Symbol:
MRF300AN

Specification

Manufacturer
NXP
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Drain-source voltage
50V
Case
TO247-3
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight6.14 g
Certificates
See other products in this category: THT N channel transistors NXP,
*
MRF300AN
17 in TME stock
Net price for quantities from 1 pcs - 80.38 USDGross price for quantities from 1 pcs - 80.38 USD
Net price for quantities from 5 pcs - 73.97 USDGross price for quantities from 5 pcs - 73.97 USD
Net price for quantities from 10 pcs - 73.27 USDGross price for quantities from 10 pcs - 73.27 USD
Net price for quantities from 30 pcs - 71.15 USDGross price for quantities from 30 pcs - 71.15 USD
Net price for quantities from 120 pcs - 67.41 USDGross price for quantities from 120 pcs - 67.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs