+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRG1781.0050

Wire: coaxial; RG178; 1x30AWG; stranded; CCS; PVC; black; 50m; 164ft


Manufacturer: BELDEN

Manufacturer part number:
MRG1781.0050
TME Symbol:
MRG1781.0050

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG178
Cable structure
1x30AWG
Wave impedance
50Ω
Core structure
stranded
Kind of core
CCS, silver plated
Number of cores
1
Core diameter
30AWG
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-25...70°C
Core diameter
0.3mm
Package contents
50m
Cable external diameter
1.8mm
CPR standard
Eca
Package contents - ft
164ft
Conform to the norm
MIL-C-17
Cable application
  • GPS
  • indoor
Gross weight9.696 g
Certificates
See other products in this category: Coaxial Cables BELDEN,
*
MRG1781.0050
159 in TME stock
Net price for quantities from 1 m - 4.00 USDGross price for quantities from 1 m - 4.00 USD
Net price for quantities from 25 m - 3.16 USDGross price for quantities from 25 m - 3.16 USD
Net price for quantities from 50 m - 2.83 USDGross price for quantities from 50 m - 2.83 USD
Net price for quantities from 100 m - 2.50 USDGross price for quantities from 100 m - 2.50 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 m