+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-156-HRMJ-2

Transition: adapter; 50Ω; straight; -40÷85°C; Plating: gold-plated


Manufacturer: HIROSE

Manufacturer part number:
MS-156-HRMJ-2
TME Symbol:
MS-156-HRMJ-2

Specification

Manufacturer
HIROSE
Type of transition
adapter
Wave impedance
50Ω
Spatial orientation
straight
Operating temperature
-40...85°C
Contact plating
gold-plated
Insulator material
PTFE
Contact material
beryllium copper
Body material
beryllium copper, phosphor bronze, stainless steel
Locking system
push-pull
Max. frequency
6GHz
Plating material
gold, nickel
Gross weight3 g
Certificates
See other products in this category: Micro connectors HIROSE,
*
MS-156-HRMJ-2
0 in TME stock
Net price for quantities from 100 pcs - 27.37 USDGross price for quantities from 100 pcs - 27.37 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.