+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-157026-2

Ferrite: toroidal; L: 15mm; Øint: 24mm; Øout: 40mm; Core mat: sendust


Manufacturer: MICROMETALS

Manufacturer part number:
MS-157026-2
TME Symbol:
MS-157026

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
15mm
Internal diameter
24mm
Outside diameter
40mm
Core material
sendust
Inductance factor AL
35nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight59.1 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-157026-2
12 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 5 pcs - 4.24 USDGross price for quantities from 5 pcs - 4.24 USD
Net price for quantities from 36 pcs - 3.74 USDGross price for quantities from 36 pcs - 3.74 USD
Net price for quantities from 108 pcs - 3.16 USDGross price for quantities from 108 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 36 pcs