+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53112220

Cable gland; with earthing; PG11; IP68; brass; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53112220
TME Symbol:
MS-SC-PG11

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
PG11
IP rating
IP68
Body material
brass
Cable external diameter
4...10mm
Thread length
6mm
Kind of thread
PG
Spanner size
20mm
Plating material
nickel
Manufacturer series
SKINTOP®
Cable accessories application
for shielded cables
Trade name
SKINTOP® MS-SC
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight26.64 g
Certificates
EAN code4044773172133
See other products in this category: Glands LAPP,
See other products from this series.:
*
53112220
396 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 5 pcs - 4.89 USDGross price for quantities from 5 pcs - 4.89 USD
Net price for quantities from 25 pcs - 4.59 USDGross price for quantities from 25 pcs - 4.59 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs