+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS0690J-DL1TE

Module: thyristor; opposing; 600V; 41A; Ifmax: 90A; SOT227B; screw

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
MS0690J-DL1TE
TME Symbol:
MS0690J-DL1TE-LF

Specification

Manufacturer
LITTELFUSE
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
0.6kV
Load current
41A
Max. load current
90A
Case
SOT227B
Max. forward voltage
1.8V
Max. forward impulse current
0.95kA
Gate current
50mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Thyristor modules LITTELFUSE,
*
MS0690J-DL1TE
0 in TME stock
Net price for quantities from 100 pcs - 20.55 USDGross price for quantities from 100 pcs - 20.55 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.