+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1SAM250000R1010

Motor breaker; 4kW; 208÷690VAC; for DIN rail mounting; IP20


Manufacturer: ABB

Manufacturer part number:
1SAM250000R1010
TME Symbol:
MS116-10

Specification

Manufacturer
ABB
Type of protection
motor breaker
Max motor power
4kW
Operating voltage
208...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
6.3...10A
Electrical connection
screw terminals
Short circuit release
150A
IP rating
IP20
Operating temperature
-25...55°C
Gross weight278.73 g
Certificates
EAN code4013614320330
See other products in this category: Motor Protection Breakers ABB,
*
1SAM250000R1010
57 in TME stock
Net price for quantities from 1 pcs - 60.08 USDGross price for quantities from 1 pcs - 60.08 USD
Net price for quantities from 3 pcs - 56.65 USDGross price for quantities from 3 pcs - 56.65 USD
Net price for quantities from 10 pcs - 53.22 USDGross price for quantities from 10 pcs - 53.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.