+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SAM350000R1009

Motor breaker; 2.2kW; 208÷690VAC; for DIN rail mounting; IP20


Manufacturer: ABB

Manufacturer part number:
1SAM350000R1009
TME Symbol:
MS132-6.3

Specification

Manufacturer
ABB
Type of protection
motor breaker
Max motor power
2.2kW
Operating voltage
208...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
4...6.3A
Electrical connection
screw terminals
Short circuit release
78.75A
IP rating
IP20
Operating temperature
-25...60°C
Gross weight277.1 g
Certificates
EAN code4013614400094
See other products in this category: Motor Protection Breakers ABB,
*
1SAM350000R1009
19 in TME stock
Net price for quantities from 1 pcs - 61.53 USDGross price for quantities from 1 pcs - 61.53 USD
Net price for quantities from 3 pcs - 58.01 USDGross price for quantities from 3 pcs - 58.01 USD
Net price for quantities from 10 pcs - 54.50 USDGross price for quantities from 10 pcs - 54.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.