+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65.3349-21

Laboratory connector: 2mm banana; socket; 38.2mm; black; Medical


Manufacturer: STÄUBLI

Manufacturer part number:
65.3349-21
TME Symbol:
MS255-B-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
socket
Overall length
38.2mm
Colour
black
Mounting
crimped, soldered
Contact plating
gold-plated
Connector variant
insulated
Conform to the norm
E-DIN 42802-2
Manufacturer series
Medical
Related items
KT255-BA-21, LS2.0-B
Dimensions
Gross weight1.625 g
Certificates
See other products in this category: 2mm Banana Sockets STÄUBLI,
See other products from this series.:
*
65.3349-21
575 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 25 pcs - 5.62 USDGross price for quantities from 25 pcs - 5.62 USD
Net price for quantities from 50 pcs - 5.27 USDGross price for quantities from 50 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs